Fastech F101-25-630M Hook-and-Loop Tape 630x25mm Black/Red 5pcs

MPN
F101-25-630M
Brand
Fastech
EAN-13
7640108887283
Order Code
02-9988
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 03/10/2026

Fastech® F101-25-630M hook-and-loop tape is a versatile fastening product available in black and red. Measuring 630 mm in length and 25 mm in width, it provides secure closure for various applications. This velcro fastener is ideal for bundling cables, organising equipment, or securing items in place.
Type Hook & Loop Tape
Width 25mm
Length 630mm
Colour Black/Red
Dimensions (L x W) 630 mm x 25 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot