FASTECH F101-20-330M Hook-and-Loop Tape 330x20mm Black/Red Strap

MPN
F101-20-330M
Brand
Fastech
EAN-13
2050002354913
Order Code
11-8190
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Fastech® manufactures the F101-20-330M, a high-quality hook-and-loop tape with strap. Measuring 330 mm by 20 mm, this black and red product is ideal for cable management and organisation tasks. It is commonly used in various industrial and domestic applications.
Type Hook-and-loop tape
Width 20mm
Length 330mm
Colour Black, Red
Dimensions (L x W) 330 mm x 20 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot