FASTECH F101-16-350M Hook-and-Loop Tape 350x16mm BlaC.K/Red 1piece

MPN
F101-16-350M
Brand
Fastech
EAN-13
7640108887207
Order Code
11-8189
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Fastech® F101-16-350M is a hook-and-loop tape featuring a strap design, measuring 350 mm in length and 16 mm in width, available in black and red. This versatile Velcro fastener is ideal for securing cables, bundling items, or organising equipment in both home and professional settings. Known for its durability and ease of use, it provides a reliable solution for various fastening needs.
Type Hook-and-loop tape
Width 16mm
Length 350mm
Colour Black, Red
Dimensions (L x W) 350 mm x 16 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot