Fastech ETK FAST-Straps, ETK-7 Series

Fastech Brand: Fastech

These Fastech ETK FAST-Straps work on a micro hook technology for attaching and organisation of cables. They are easy to apply to cables and easy to remove. The hook and loop cable straps work on a series of micro hooks on one side of the strap, and a series of loops on the other.

Applications include the organisation the cable of computers, fax devices, printers, telephones and lamps. These products are reusable and adjustable. The soft flexible surface protects the cable making it perfect for optical fibre cables or network cables.

  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Hook and loop material maintains network data integrity by protecting against over the tensioning of copper and fibre cables
  • Easy to use and operator safe with no sharp edges
  • Supplied in lengths of 200mm
  • Supplied in widths of 7mm
  • Available in Black or White
Description Image Product Buy Pricing (Ex VAT) Length Colour Hook Pack Size Size Width Type Maximum Temperature Min. temperature
Fastech ETK-7-200-0000 Hook and Loop Cable Tie 200mm x 7mm White
Fastech ETK-7-200-0000 Hook and Loop Cable Tie 200mm x 7mm White
Standard range
Order code: 57-9041
MPN: ETK-7-200-0000

Order in multiples of 10


Despatched within 4 working days - 1 in stock
20+ £0.375
Price per unit Ex VAT
White 7mm Hook & Loop Cable Tie +80°C -20°C
Fastech ETK-7-200-9999 Hook and Loop Cable Tie 200mm x 7mm Black
Fastech ETK-7-200-9999 Hook and Loop Cable Tie 200mm x 7mm Black
Standard range
Order code: 57-9042
MPN: ETK-7-200-9999

Order in multiples of 10


Despatched within 4 working days - 1,555 in stock
20+ £0.364
Price per unit Ex VAT
200mm Black and loop 1 200 x 7mm 7mm Hook & Loop Cable Tie +80°C -20°C
DescriptionDimensionsColourOrder code
Hook and Loop Cable strap 200mm x 7mmWhite57-9041
Hook and Loop Cable strap 200mm x 7mmBlack57-9042


Trustpilot