Fastech ETK-7-200-9999 Hook and Loop Cable Tie 200mm x 7mm Black

MPN
ETK-7-200-9999
Brand
Fastech
EAN-13
2050001210913
Order Code
57-9042
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,293 in stock

This Fastech Black ETK FAST-Strap works on a micro hook technology for attaching and organisation of cables. It is easy to apply to cables and easy to remove. The 200 x 7mm hook and loop cable strap works on a series of micro hooks on one side of the strap, and a series of loops on the other.

Applications include the organisation the cable of computers, fax devices, printers, telephones and lamps.

This product is reusable and adjustable. The soft flexible surface protects the cable making it perfect for optical fibre cables or network cables.


  • Hook and loop
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Dimensions: 200(L) x 7(W)mm
  • Supplied in Black
  • For bundling cable ETK-7 Series
  • Manufacturer's part: Fastech ETK-7-200-9999
Length 200mm
Width 7mm
Colour Black
Type Hook & Loop Cable Tie
Hook and loop
Maximum Temperature +80°C
Min. temperature -20°C
Pack Size 1
Size 200 x 7mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot