Fastech ETK-7-200-0000 Hook and Loop Cable Tie 200mm x 7mm White

MPN
ETK-7-200-0000
Brand
Fastech
EAN-13
2050001210906
Order Code
57-9041

Discontinued


This Fastech White ETK FAST-Strap works on a micro hook technology for attaching and organisation of cables. It is easy to apply to cables and easy to remove. The 200 x 7mm hook and loop cable strap works on a series of micro hooks on one side of the strap, and a series of loops on the other.

Applications include the organisation the cable of computers, fax devices, printers, telephones and lamps.

This product is reusable and adjustable. The soft flexible surface protects the cable making it perfect for optical fibre cables or network cables.


  • Velcro technology: Hook and loop
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Dimensions: 200(L) x 7(W)mm
  • Supplied in White
  • Velcro type: For bundling cable ETK-7 Series
  • Manufacturer's part: Fastech ETK-7-200-0000
Width 7mm
Colour White
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Trustpilot