Fastech Etk-7-200-1339-100 Hook-And-Loop Cable Tie 200mm X 7mm Red 100 Pieces

MPN
ETK-7-200-1339-100
Brand
Fastech
EAN-13
7640454411453
Order Code
16-3003
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech ETK-7-200-1339-100 hook-and-loop cable tie offers an efficient solution for cable management, especially in dynamic engineering environments. Measuring 200 mm in length and 7 mm in width, these red cable ties are designed to secure bundled cables without causing damage, thanks to their hook-and-loop mechanism. Each pack contains 100 pieces, providing sufficient quantity for extensive applications. This product is particularly suitable for industries where reusability and flexibility are essential, such as telecommunications, data centres, and electronics manufacturing, where cables require frequent repositioning and adjustments without the risk of abrasion or data loss. The design ensures ease of use and longevity, which is ideal for maintaining orderliness and efficiency in complex electronic setups.
Length 200mm
Width 7mm
Colour Red
Type Hook-and-loop cable tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot