FASTECH ETK-7-200-0208 Hook-and-loop Cable Tie 200x7mm Yellow 1pc

MPN
ETK-7-200-0208
Brand
Fastech
EAN-13
2050006378243
Order Code
02-9982
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

Fastech® manufactures the ETK-7-200-0208 hook-and-loop cable tie, measuring 200 mm in length and 7 mm in width, available in yellow. It is ideal for bundling tasks, providing a reusable and adjustable option for cable management. This single-piece product is commonly used in both domestic and industrial settings to organise cables neatly.
Length 200mm
Width 7mm
Colour Yellow
Type Hook & Loop Cable Tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot