Fastech Etk-7-200-0000-100 Hook And Loop Cable Tie White Bundling 100 Pieces

MPN
ETK-7-200-0000-100
Brand
Fastech
EAN-13
7640454411378
Order Code
16-2999
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech ETK-7-200-0000-100 features a set of hook-and-loop cable ties designed for efficient bundling applications. With a focus on secure and versatile cable management, these ties are white and come in a package of 100 pieces. Engineered for use in various electrical and electronic projects, they provide a reliable method for organising cables without the need for crimping, minimising potential damage to wires and maintaining system integrity. Their flexibility and ease of use make them suitable for applications in telecommunications, data centres, and general office environments where cable organisation is essential. These cable ties offer a practical solution for engineers seeking to maintain tidy and accessible setups.
Colour White
Type Hook-and-loop cable tie
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot