Fastech Etk-3-250-9999-100 Hook-And-Loop Cable Tie Black 250mm X 13mm 100Pieces

MPN
ETK-3-250-9999-100
Brand
Fastech
EAN-13
7640454411514
Order Code
16-2998
Country of Origin
Taiwan
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £46.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech ETK-3-250-9999-100 is a precision-engineered solution designed for efficient cable management. This particular model consists of hook-and-loop cable ties that measure 250 mm in length and 13 mm in width, provided in a bundle of 100. The cable ties are black, offering a discreet and professional appearance suitable for various technical environments. Engineered to facilitate easy bundling and reconfiguration, these ties are particularly advantageous in applications requiring frequent adjustments, such as in network installations, server rooms, and complex electrical assemblies. The reliability and reusability of these fasteners make them an essential component in maintaining organised and efficient wiring systems.
Length 250mm
Width 13mm
Colour Black
Type Hook-and-loop cable tie
Bundle diameter 70mm
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot