Fastech Etk-3-250-0426-100 Hook-And-Loop Blue 250mm X 13mm 100 Pieces Cable Ties

MPN
ETK-3-250-0426-100
Brand
Fastech
EAN-13
7640454411316
Order Code
16-2996
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £45.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech ETK-3-250-0426-100, offers a hook-and-loop cable tie designed specifically for efficient cable management and organisation tasks. These blue cable ties measure 250 millimetres in length and 13 millimetres in width, and are packaged in quantities of 100 pieces, providing a versatile solution for securely bundling cables in various applications. The hook-and-loop design enables easy adjustments and repositioning, making them an ideal choice for environments where frequent changes in cable configurations are required, such as in server rooms, data centres, or electronics manufacturing setups. These cable ties facilitate the neat arrangement of cables without causing damage or stress, offering a reliable alternative to traditional crimp kits. Their reusability and ease of application cater to maintenance requirements in engineering projects while ensuring tidiness and accessibility.
Length 250mm
Width 13mm
Colour Blue
Type Hook-and-loop cable tie
Bundle diameter 70mm
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot