Fastech Etk-3-250-0208-100 Hook-And-Loop Cable Tie Yellow 250mm X 13mm 100Pieces

MPN
ETK-3-250-0208-100
Brand
Fastech
EAN-13
7640454411347
Order Code
16-2994
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £45.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech ETK-3-250-0208-100 is a high-quality hook-and-loop cable tie designed to securely bundle cables in a neat and organised manner. Measuring 250 mm in length and 13 mm in width, this yellow cable tie comes in a pack of 100 pieces. It is engineered for versatility, allowing for easy adjustment and reuse, which makes it ideal for applications where frequent changes or reconfigurations of cable layout are required. The product is particularly suited for use in telecommunications, data centres, and any electrical engineering environment where cable management is essential for functionality and safety. By using a hook-and-loop fastening method, the cable tie provides a strong yet gentle hold on cables, reducing the risk of damage often associated with traditional plastic ties.
Length 250mm
Width 13mm
Colour Yellow
Type Hook-and-loop cable tie
Bundle diameter 70mm
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot