Fastech Etk-3-150-0426-100 Hook-And-Loop Cable Tie Blue 200mm X 7mm 100Pieces

MPN
ETK-3-150-0426-100
Brand
Fastech
EAN-13
7640454411446
Order Code
16-2986
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fastech ETK-3-150-0426-100 offers a reliable solution for cable management with its hook-and-loop cable ties, ideally crafted for precise bundling applications. These cable ties measure 200 mm in length and 7 mm in width and are available in a blue colour, making them easily identifiable in various environments. The pack contains 100 pieces, providing ample supply for extensive use in both industrial and domestic settings. The hook-and-loop design ensures quick and secure fastening without the need for crimping or specialised tools, suitable for applications in electrical installations, data centres, and any scenario where reversible cable bundling is critical. The robust and reusable nature of these cable ties supports sustainable practices by reducing waste in temporary or evolving configurations.
Length 200mm
Width 7mm
Colour Blue
Type Hook-and-loop cable tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot