Fastech E1-1-330-B100 Hook and Loop Cable Tie 150mm x 13mm Black

Image Representative of Range

Fastech E1-1-330-B100 Hook and Loop Cable Tie 150mm x 13mm Black

MPN
E1-1-330-B100
Brand
Fastech
EAN-13
2050001696816
Order Code
57-8189
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 523 in stock

The Fastech E1-1-330-B100 is a 150 x 13mm Hook and Loop Cable Tie that is exceptionally ideal for use around the home, school and office to tidy cable and wires. It can bunch loose cables together or secure them to a suitable support. The hook and loop cable tie works on a series of micro hooks on one side of the tie, and a series of loops on the other.

Just wrap the cable tie around its target and then fix it to itself. The Cable Tie also has a pre-cut gap at one end to slide the strap through, giving an even better hold. The cable tie can be used time and time again, making it easy to add cables to the bundle.


  • Velcro technology: Hook and loop
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Dimensions: 150(L) x 13(W)mm
  • Supplied in Black
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech E1-1-330-B100
Width 13mm
Colour Black
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot