Fastech Hook and Loop Cable Tie, Black

Fastech Brand: Fastech

A range of Fastech Hook and Loop Cable Ties that are exceptionally ideal for use around the home, school and office to tidy cable and wires. They can bunch loose cables together or secure them to suitable supports. The hook and loop cable tie works on a series of micro hooks on one side of the tie, and a series of loops on the other. Just wrap the cable tie around their target and then fix to themselves. The Cable Ties also have a pre-cut gap at one end to slide the strap through, giving an even better hold. The cable ties can be used time and time again, making it easy to add cables to the bundle. Available in various lengths and widths to suit all purposes.

  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Hook and loop material maintains network data integrity by protecting against over tensioning of fibre cables
  • Easy to use and operator safe with no sharp edges
  • Supplied in Black
  • Available in lengths of 150, 200, 250 and 304mm
  • Available in widths of 13 and 16mm
Description Image Product Buy Pricing (Ex VAT) Width Colour Type Maximum Temperature Min. temperature
Fastech E1-1-330-B100 Hook and Loop Cable Tie 150mm x 13mm Black
Fastech E1-1-330-B100 Hook and Loop Cable Tie 150mm x 13mm Black
Standard range
Order code: 57-8189
MPN: E1-1-330-B100

Order in multiples of 10


Despatched within 4 working days - 523 in stock
20+ £0.334
Price per unit Ex VAT
13mm Black Hook & Loop Cable Tie +80°C -20°C
Fastech E1-2-330-B100 Hook and Loop Cable Tie 200mm x 13mm Black
Fastech E1-2-330-B100 Hook and Loop Cable Tie 200mm x 13mm Black
Standard range
Order code: 57-8190
MPN: E1-2-330-B100

Order in multiples of 10


Despatched within 4 working days - 127 in stock
10+ £0.436
Price per unit Ex VAT
13mm Black Hook & Loop Cable Tie +80°C -20°C
Fastech E1-3-330-B100 Hook and Loop Cable Tie 250mm x 13mm Black
Fastech E1-3-330-B100 Hook and Loop Cable Tie 250mm x 13mm Black
Standard range
Order code: 57-8191
MPN: E1-3-330-B100

Order in multiples of 10


Despatched within 4 working days - 340 in stock
10+ £0.541
Price per unit Ex VAT
13mm Black Hook & Loop Cable Tie +80°C -20°C
Fastech E1-4-330-B100 Hook and Loop Cable Tie 304mm x 16mm Black
Fastech E1-4-330-B100 Hook and Loop Cable Tie 304mm x 16mm Black
Standard range
Order code: 57-8192
MPN: E1-4-330-B100

Order in multiples of 10


Despatched within 4 working days - 263 in stock
10+ £0.843
Price per unit Ex VAT
16mm Black Hook & Loop Cable Tie +80°C -20°C

Trustpilot