FASTECH B50-STD-H-042610 Hook-and-Loop Tape 10m x 50mm Blue Sew-On

Order Code:

02-9965

Brand: Fastech MPN: B50-STD-H-042610 EAN-13: 7640108889362

Discontinued


FASTECH® offers the B50-STD-H-042610 hook-and-loop tape, a blue sew-on loop pad measuring 10 metres in length and 50 millimetres in width. This Velcro fastener is ideal for creating temporary fastening solutions in crafting, garment making, and upholstery projects. Its durable construction ensures reliable performance in various applications requiring flexible and secure attachments.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Blue
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot