FASTECH B50-STD-H-042605 Hook-and-Loop Tape 5m x 50mm Blue Sew-On Pad

MPN
B50-STD-H-042605
Brand
Fastech
EAN-13
7640108888808
Order Code
02-9964
Country of Origin
Switzerland

Discontinued


Fastech® B50-STD-H-042605 is a blue hook-and-loop tape that measures 5 metres in length and 50 millimetres in width. This sew-on loop pad is ideal for various fastening applications, providing a secure and reusable closure solution. Commonly used in clothing, upholstery, and DIY projects, it offers a versatile and adjustable fastening method.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Blue
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Max. temperature +140°C

Trustpilot