FASTECH B50-STD-H-033510 Hook-and-Loop Sew-On Tape 10m 50mm Green

Order Code:

02-9963

Brand: Fastech MPN: B50-STD-H-033510 EAN-13: 7640108889355
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

FASTECH® B50-STD-H-033510 is a green hook-and-loop tape sew-on loop pad, measuring 10 metres in length and 50 millimetres in width. This versatile velcro fastener is suitable for numerous applications, such as securing fabric, organising cables, or attaching items temporarily. As a reliable Velcro product, it offers strong fastening capabilities and ease of use in both industrial and domestic settings.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Green
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot