FASTECH B50-STD-H-020805 Hook-and-Loop Tape Sew-on 5m x 50mm Yellow

MPN
B50-STD-H-020805
Brand
Fastech
EAN-13
7640108888785
Order Code
02-9960
Country of Origin
Switzerland

Discontinued


Fastech® manufactures the B50-STD-H-020805 hook-and-loop tape, offering a durable, sew-on loop pad measuring 5 metres by 50 millimetres in yellow. This velcro fastener is designed for secure attachment, commonly used in clothing, accessories, and crafts. Its long-lasting hold and ease of use make it ideal for both professional and DIY projects.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Yellow
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Maximum Temperature +140°C

Trustpilot