FASTECH B25-STD042605 Hook-and-Loop Tape Sew-On 5mx25mm Blue

Order Code:

02-9941

Brand: Fastech MPN: B25-STD042605 EAN-13: 7640108888501

Discontinued


Fastech® offers the B25-STD042605, a blue hook-and-loop tape measuring 5 metres in length and 25 millimetres in width. This versatile velcro product is ideal for crafting, sewing, and organising activities. The durable design ensures repeated use, making it suitable for both home and commercial applications.
Type Hook-and-loop tape
Width 25mm
Length 5m
Colour Blue
Dimensions (L x W) 5 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Max. temperature +140°C

Trustpilot