FASTECH B25-STD020805 Hook-and-Loop Tape Sew-On 5m x 25mm Yellow

Order Code:

02-9938

Brand: Fastech MPN: B25-STD020805 EAN-13: 7640108888488

Discontinued


Fastech's B25-STD020805 is a yellow hook-and-loop tape measuring 5 metres in length and 25 millimetres in width. This versatile fastening solution is ideal for sewing onto fabrics, providing a secure and adjustable fastening option. Commonly used in clothing, accessories, and other textile applications, it ensures durability and convenience.
Type Hook-and-loop tape
Width 25mm
Length 5m
Colour Yellow
Dimensions (L x W) 5 m x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Max. temperature +140°C

Trustpilot