FASTECH B16-STD000010 Hook-and-loop Tape Sew-on 10m x 16mm White

MPN
B16-STD000010
Brand
Fastech
EAN-13
7640108886101
Order Code
02-9914
Country of Origin
Switzerland

Discontinued


Fastech®'s B16-STD000010 is a white hook-and-loop tape sew-on product with dimensions of 10 metres by 16 millimetres. This Velcro fastener is ideal for applications such as clothing, craft projects, and organisational tasks. The durable design ensures reliable fastening and easy adjustments in various settings.
Type Hook-and-loop tape
Width 16mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 16 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Trustpilot