FASTECH B10-SKL000010 Hook-and-Loop Tape 10m x 10mm White Hotmelt Glue

MPN
B10-SKL000010
Brand
Fastech
EAN-13
7640108880352
Order Code
02-9909
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £23.08
50+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fastech® manufactures the B10-SKL000010 hook-and-loop tape, featuring a stick-on design with hot melt adhesive, measuring 10 metres by 10 millimetres in white. This product is ideal for quick and easy mounting solutions, offering strong and durable fastening suitable for various surfaces. Common applications include crafts, home organisation, and securing lightweight items.
Type Hook & Loop Tape
Width 10mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 10 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot