Fastech 800-330C Hook and Loop Cable Connectors 110mm x 11mm Black (10 pcs)

MPN
800-330C
Brand
Fastech
EAN-13
7640108882936
Order Code
57-8262
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)

Discontinued


The Fastech 800-330C Hook and Loop Cable Tie is ideal for bundling and fixing cables of power supplies, small electronic devices, headphones, computer peripherals, etc. The Black cable tie can be reopened and closed countless times, and being soft and flexible it will not damage cables.

The hook and loop cable tie works on a series of micro hooks on one side of the tie, and a series of loops on the other. Just wrap the cable tie around its target and then fix it to itself. Simple.


  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Dimensions: 110(L) x 11(W)mm
  • Supplied in packs of 10
  • Supplied colour: Black
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech 800-330C
Width 11mm
Colour Black
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Trustpilot