Fastech Hook and Loop Cable Ties/ Connectors, Packs of 10

Fastech Brand: Fastech

This range of Fastech Hook and Loop Cable Ties are ideal for bundling and fixing cables of power supplies, small electronic devices, headphones, computer peripherals, etc. The cable ties can be reopened and closed countless times, and being soft and flexible they will not damage cables.

The hook and loop cable tie works on a series of micro hooks on one side of the tie, and a series of loops on the other. Just wrap the cable tie around its target and then fix it to itself. Simple.

  • Velcro type: Velcro cable clips
  • Ideal for bundling and fixing cables of small electronic devices etc.
  • Can be reopened and closed countless times
  • Supplied in packs of 10
  • Supplied in lengths 110mm
  • Supplied in widths of 11mm
  • Available in White or Black
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Width Type Maximum Temperature Min. temperature
Fastech 800-010C Hook and Loop Cable Connectors 110mm x 11mm White (10 pcs)
Fastech 800-010C Hook and Loop Cable Connectors 110mm x 11mm White (10 pcs)
Standard range
Order code: 57-8261
MPN: 800-010C

Despatched within 4 working days - 9 in stock
1+ £6.46
10+ £5.94
100+ £5.62
Price per unit Ex VAT
White 110(L) x 11(W)mm 11mm Hook & Loop Cable Tie +80°C -20°C
Fastech 800-330C Hook and Loop Cable Connectors 110mm x 11mm Black (10 pcs)
Fastech 800-330C Hook and Loop Cable Connectors 110mm x 11mm Black (10 pcs)
Order code: 57-8262
MPN: 800-330C
1+ £6.46
10+ £5.94
100+ £5.62
Price per unit Ex VAT
Black 11mm Hook & Loop Cable Tie +80°C -20°C

Trustpilot