Fastech 26040 Hook and Loop Cable Ties 250mm x 13mm Black

Image Representative of Range

Fastech 26040 Hook and Loop Cable Ties 250mm x 13mm Black

MPN
ETK-3-250-9999
Brand
Fastech
EAN-13
2050000175848
Order Code
57-6511
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.541
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 9,326 in stock

This Fastech Hook and Loop Cable Tie is from the 26040 Series. The cable tie has an unlimited reusability and a high tensile strength. It is ideal for use around the home, school and office to tidy cable and wires. It can bunch loose cables together or secure them to suitable supports.

The hook and loop cable tie works on a series of micro hooks on one side of the tie, and a series of loops on the other. Just wrap the cable tie around its target and then fix to itself. The Cable Tie also has a pre-cut slot at one end to slide the strap through, giving an even better hold. The cable tie can be used time and time again, making it easy to add cables to the bundle.


  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Bundle diameter: 30mm
  • Dimensions: 250(L) x 13(W)mm
  • Supplied Singularly
  • Colour: Black
  • Velcro type: For bundling cable
Width 13mm
Colour Black
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot