Fandis Thermal Management Accessories Enclosure thermostat 625878

Fandis Brand: Fandis
The Fandis enclosure thermostats are devices designed for mounting on a DIN rail, used to manage the internal temperature of enclosures, supporting a voltage of 250V AC.
Description Image Product Buy Pricing (Ex VAT) Contact Type Type Adjustment Range Connection Dimensions For Use With Height IP Rating Length Max. operating voltage Min. operating voltage Mounting Sensor Type Switching current (max.) Switching voltage (max.) Temperature adjustment range (max.) Width
Fandis TRT-10A230V-NC Enclosure Thermostat 250V AC DIN Rail Mounting
Fandis TRT-10A230V-NC Enclosure Thermostat 250V AC DIN Rail Mounting
Standard range
Order code: 09-1335
MPN: TRT-10A230V-NC

Despatched within 4 working days - 6 in stock
1+ £14.08
Price per unit Ex VAT
1 breaker Enclosure thermostat -10°C Screw terminal (L x W x H) 45 x 29 x 68 mm Fans 68mm IP20 45mm 250V AC 110V AC DIN rail Bi-metallic 10A 250V AC +80°C 29mm
Fandis TRT-10A230V-NO Enclosure Thermostat 250V AC 45x29x68mm DIN Rail
Fandis TRT-10A230V-NO Enclosure Thermostat 250V AC 45x29x68mm DIN Rail
Standard range
Order code: 09-1336
MPN: TRT-10A230V-NO

Despatched within 4 working days - 28 in stock
1+ £14.10
Price per unit Ex VAT
1 maker Enclosure thermostat -10°C Screw terminal (L x W x H) 45 x 29 x 68 mm Fans 68mm IP20 45mm 250V AC 110V AC DIN rail Bi-metallic 10A 250V AC +80°C 29mm

Trustpilot