Fandis TRT-10A230V-NO Enclosure Thermostat 250V AC 45x29x68mm DIN Rail

MPN
TRT-10A230V-NO
Brand
Fandis
EAN-13
2050001921444
Order Code
09-1336
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Contact Type:

    1 breaker 1 maker
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fandis Enclosure Thermostat TRT-10A230V-NO is designed for regulating temperature within electrical enclosures, ensuring optimal performance. It operates at 250 V AC and measures 45 x 29 x 68 mm. Ideal for use in switchboards, this thermostat helps maintain the desired environmental conditions.
Type Enclosure thermostat
Adjustment Range -10°C
Connection Screw terminal
Contact Type 1 maker
Dimensions (L x W x H) 45 x 29 x 68 mm
For Use With Fans
Height 68mm
IP Rating IP20
Length 45mm
Max. operating voltage 250V AC
Min. operating voltage 110V AC
Mounting DIN rail
Sensor Type Bi-metallic
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +80°C
Width 29mm

Reviews

Be the first to submit a review

Trustpilot