Fandis TRT-10A230V-NC Enclosure Thermostat 250V AC DIN Rail Mounting

MPN
TRT-10A230V-NC
Brand
Fandis
EAN-13
2050001921451
Order Code
09-1335
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Contact Type:

    1 breaker 1 maker
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Fandis Enclosure Thermostat TRT-10A230V-NC is a compact device measuring 45 x 29 x 68 mm, designed for managing temperatures in electrical enclosures. It operates at 250 V AC with one breaker, making it suitable for switchboard applications. This thermostat helps prevent overheating in electrical systems, ensuring optimal performance and reliability.
Type Enclosure thermostat
Adjustment Range -10°C
Connection Screw terminal
Contact Type 1 breaker
Dimensions (L x W x H) 45 x 29 x 68 mm
For Use With Fans
Height 68mm
IP Rating IP20
Length 45mm
Max. operating voltage 250V AC
Min. operating voltage 110V AC
Mounting DIN rail
Sensor Type Bi-metallic
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +80°C
Width 29mm

Reviews

Be the first to submit a review

Trustpilot