Fandis FF15PA230UF Enclosure Fan 230V AC 18W UV-Resistant Filter

Image Representative of Range

Fandis FF15PA230UF Enclosure Fan 230V AC 18W UV-Resistant Filter

MPN
FF15PA230UF
Brand
Fandis
EAN-13
2050001921390
Order Code
11-8183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £69.24 £60.39
10+ £57.60
100+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fandis FF15PA230UF enclosure fan operates at 230 V AC and 18 W, with dimensions of 250 x 250 x 102.9 mm. This product is designed for effective electrical enclosure ventilation and switchboard temperature control. Typically used in switchboard ventilation, it maintains optimal temperatures within enclosures.
Type Enclosure fan
Air flow rate 105m³/h
Depth 102.9mm
Dim (W x H x D) 250 x 250 x 102.9 mm
Factory colour Grey-white (RAL 7035)
Height 250mm
IP Rating IP54
Lifespan 57000h
Max. Current Consumption 110mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 43dBA
Operating Voltage 230V AC
Power 18W
Width 250mm

Reviews

Be the first to submit a review

Trustpilot