Fandis FF13PA230UF Enclosure Fan 230V 18W UV-Resistant Cleanable Filter

Image Representative of Range

Fandis FF13PA230UF Enclosure Fan 230V 18W UV-Resistant Cleanable Filter

MPN
FF13PA230UF
Brand
Fandis
EAN-13
2050001921369
Order Code
11-8178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £65.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fandis FF13PA230UF is an enclosure fan operating at 230 V AC with a power consumption of 18 W, featuring compact dimensions of 203.9 x 203.9 x 87.5 mm. It is designed by Fandis for electrical enclosure ventilation and is ideal for switchboard temperature control. This fan is typically employed in environments requiring efficient cooling to maintain optimal performance of electrical components.
Type Enclosure fan
Air flow rate 100m³/h
Depth 87.5mm
Dim (W x H x D) 203.9 x 203.9 x 87.5 mm
Factory colour Grey-white (RAL 7035)
Height 203.9mm
IP Rating IP54
Lifespan 57000h
Max. Current Consumption 106mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 48dBA
Operating Voltage 230V AC
Power 18W
Width 203.9mm

Reviews

Be the first to submit a review

Trustpilot