Fandis FF12A230UF Filter Fan 230V AC UV-Resistant Cleanable Filter

Image Representative of Range

Fandis FF12A230UF Filter Fan 230V AC UV-Resistant Cleanable Filter

MPN
FF12A230UF
Brand
Fandis
EAN-13
2050001921314
Order Code
11-8174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £46.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Fandis FF12A230UF enclosure fan operates at 230 V AC and 18 W, featuring dimensions of 150 x 150 x 65.5 mm. Manufactured by Fandis, it is designed for electrical enclosure and switchboard ventilation. This fan aids in temperature control within switchboards, ensuring efficient operation.
Type Enclosure fan
Air flow rate 45m³/h
Depth 65.5mm
Dim (W x H x D) 150 x 150 x 65.5 mm
Factory colour Grey-white (RAL 7035)
Height 150mm
IP Rating IP54
Lifespan 57000h
Max. Current Consumption 110mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 48dBA
Operating Voltage 230V AC
Power 18W
Width 150mm

Reviews

Be the first to submit a review

Trustpilot