Fandis FF12A115UF Enclosure Fan 115V AC 16W 150x150x65.5mm UV-Resistant

Image Representative of Range

Fandis FF12A115UF Enclosure Fan 115V AC 16W 150x150x65.5mm UV-Resistant

MPN
FF12A115UF
Brand
Fandis
EAN-13
2050001921321
Order Code
11-8173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fandis FF12A115UF is an enclosure fan with dimensions of 150 x 150 x 65.5 mm, operating at 115 V AC and 16 W, ideal for switchboard and electrical enclosure ventilation. Manufactured by Fandis, this fan efficiently aids in switchboard temperature control. This product ensures optimal air circulation, enhancing the longevity and reliability of electrical components.
Type Enclosure fan
Air flow rate 45m³/h
Depth 65.5mm
Dim (W x H x D) 150 x 150 x 65.5 mm
Factory colour Grey-white (RAL 7035)
Height 150mm
IP Rating IP54
Lifespan 57000h
Max. Current Consumption 200mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 46dBA
Operating Voltage 115V AC
Power 16W
Width 150mm

Reviews

Be the first to submit a review

Trustpilot