Falken Hand Tools & Storage-Sanding, Filing & Polishing-Files Folder 660377

Brand: Falken
Falken manufactures a variety of A4 folders featuring different spine widths, colours, and materials, each equipped with two brackets for secure document storage.
Description Image Product Buy Pricing (Ex VAT) Clear Back Cover Cover sheet Edge protection No. of sheets (max.) Outer lining Material LGA certificate Locking Slots Pocket Spine Colour Spine Width Steadies Type Clear Front Cover Filing mechanism Method Filing mechanism Type Inner lining Material Paper Size Product Type Recessed handle
Falken 11286721 Falken Folder A4 80 mm spine Orange 2 brackets Files
Falken 11286721 Falken Folder A4 80 mm spine Orange 2 brackets Files
Standard range
Order code: 18-9427
MPN: 11286721

Despatched within 4 working days - 20 in stock
2+ £3.66
Price per unit Ex VAT
Yes No 600 sheets (80 g/m²) Polypropylene Orange 80mm Yes Folder No 2 brackets Lever arc mechanism Paper A4 Folder Yes
Falken 11286796 Folder A4 Orange PP 50mm Spine Width 2 Brackets
Falken 11286796 Folder A4 Orange PP 50mm Spine Width 2 Brackets
Standard range
Order code: 18-9428
MPN: 11286796

Despatched within 4 working days - 34 in stock
2+ £2.51
Price per unit Ex VAT
Yes Polypropylene No Orange 50mm Folder No 2 brackets Lever arc mechanism Paper A4 Folder Yes
Falken 80024136 Folder A4 80mm spine Black Paste paper 2 brackets
Falken 80024136 Folder A4 80mm spine Black Paste paper 2 brackets
Standard range
Order code: 18-9430
MPN: 80024136

Despatched within 4 working days - 54 in stock
2+ £3.09
Price per unit Ex VAT
No No Yes 600 sheets (80 g/m²) Paper Yes Yes No Black 80mm Folder No 2 brackets Lever arc mechanism Paper A4 Folder Yes

Trustpilot