Falken 11286796 Folder A4 Orange PP 50mm Spine Width 2 Brackets

Image Representative of Range

Falken 11286796 Folder A4 Orange PP 50mm Spine Width 2 Brackets

MPN
11286796
Brand
Falken
EAN-13
4014481084875
Order Code
18-9428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Falken 11286796 refers to a robust folder designed for organised document storage. The folder is made from durable polypropylene (PP) material, ensuring long-lasting performance in various environments. It features a spine width of 50 mm, which provides ample capacity for A4-sized documents and incorporates two secure brackets to keep the contents firmly in place. The folder's vibrant orange colour enhances visibility and ease of identification, making it a reliable choice in professional settings like offices, archival storage, or engineering documentation management. Its versatility and durability make it an ideal solution for maintaining order in both dynamic project environments and static records management.
Type Folder
Clear Back Cover Yes
Clear Front Cover No
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Inner lining Material Paper
Outer lining Material Polypropylene
Paper Size A4
Pocket No
Product Type Folder
Recessed handle Yes
Spine Colour Orange
Spine Width 50mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot