Falken 11286721 Falken Folder A4 80 mm spine Orange 2 brackets Files

MPN
11286721
Brand
Falken
EAN-13
4014481084820
Order Code
18-9427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Falken 11286721, Falken Folder PP-Colour A4 with an 80 mm spine width in an orange hue, designed with two brackets for secure file management. Constructed from durable PP-Colour material, this folder is engineered for long-term use and is ideal for organising documents in both office and industrial settings. The product is highly suited for engineering environments where systematic documentation archiving and efficient storage are critical. With compatibility to A4-size paper, it ensures a standardised approach to file categorisation and retrieval, making it a practical choice for professionals requiring a robust and structured filing solution.
Type Folder
Clear Back Cover Yes
Clear Front Cover No
Cover sheet No
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Inner lining Material Paper
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Polypropylene
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Orange
Spine Width 80mm
Steadies Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot