Falken 80024136 Folder A4 80mm spine Black Paste paper 2 brackets

MPN
80024136
Brand
Falken
EAN-13
4014481118013
Order Code
18-9430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Falken 80024136 presents a reliable filing solution with the Folder A4, characterised by an 80 mm spine width, constructed from durable black paste paper. This folder features two robust brackets, ensuring secure storage and organisation of A4 documents, making it ideal for engineering environments where systematic document management is crucial. The substantial spine width facilitates efficient categorisation, allowing for quick retrieval of technical sheets, project reports, or design documents, enhancing productivity in both office and workshop settings. The Folder's design conforms to standard filing systems, making it compatible with typical cabinets and shelving units used in engineering and industrial sectors.
Type Folder
Clear Back Cover No
Clear Front Cover No
Cover sheet No
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Inner lining Material Paper
LGA certificate Yes
Locking Slots Yes
No. of sheets (max.) 600 sheets (80 g/m²)
Outer lining Material Paper
Paper Size A4
Pocket No
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot