Faithfull ZF0802 High-Pressure Hand Pump Max. 160 psi

MPN
ZF0802
Brand
Faithfull
EAN-13
5023969301006
Order Code
95-7800
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Faithfull High-Pressure Hand Pump features a large air cylinder with a long plunging action, providing rapid inflation and achieving a high-pressure output of up to 160 psi / 11 bar.

The durable steel body has a double-sided footplate for added stability, with a large twin grip pump handle providing a comfortable grip for ease of use. The pump is fitted with an analogue pressure gauge with a maximum reading of 160 psi /11 bar and a generous 60cm long rubber hose, fitted with a double-head connector for use with both Schrader and Presta valves. Hose clips are also provided for neat and easy storage.

Supplied complete with additional adaptors for use with balls, toys and other inflatable items.

Hose Length: 60cm.
Maxi. Pressure Reading: 160 psi / 11 bar.


Type Hand Pump

Reviews

Be the first to submit a review

Trustpilot