Faithfull YY08RU025G Rubber Mallet - White 567g (20oz)

MPN
YY08RU025G
Brand
Faithfull
EAN-13
5023969225418
Order Code
95-8902
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    20oz 28oz
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

All-purpose rubber mallet, used by professional tradesmen in the automotive industry and in maintenance workshops. Also suitable for DIY tasks and applications where a steel head is unsuitable.
Featuring self-locking handles to deliver a gentle but firm blow with little rebound. The wooden handle is contoured to provide a comfortable grip during use.

Colour : White.
Size : 57mm (2.1/4in).
Weight : 567g (20oz).
Face : 57 mm.


Type Rubber Mallet
Weight 20oz
Head Material Rubber
Handle Material Wood

Reviews

Be the first to submit a review

Trustpilot