Faithfull XHT2005 Tow Rope Expanding 4m Metal Hooks 3 Tonnes

MPN
XHT2005
Brand
Faithfull
EAN-13
5023969300993
Order Code
95-9538
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull elasticated braided Tow Rope is fitted with heavy-duty forged carabiner style end hooks and supplied with a red middle marker.

Elastic towing ropes work by taking up the slack when the cars are slowing down and by easing in the towing load when pulling away. The rope is rot resistant and has a breaking strain of 3000kg (3 Tonnes).

Suitable for all cars and vans up to 3000kg (3 Tonnes).

Supplied complete in a zip-up bag for easy car boot or garage storage.

Specifications:

Length: approx. 4m.
Breaking strain: 3000kg (3 Tonnes)


Type Tow rope

Reviews

Be the first to submit a review

Trustpilot