Faithfull VDE01003-8 Long Nose Pliers VDE 210mm

MPN
VDE01003-8
Brand
Faithfull
EAN-13
5023969307978
Order Code
95-9613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Faithfull VDE Pliers are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012. All Faithfull VDE rated tools can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC.

These long nose pliers are a combination plier with long half-round section jaws and serrated gripping surfaces. They are ideal for accessing deeply recessed wires and components.

Length: 210mm.
Cutting capacity: 2.0mm.


Type Long Nose Pliers
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot