Long Nose Pliers VDE 170mm

Faithfull Brand: Faithfull

These Faithfull VDE Pliers are manufactured from chrome vanadium steel and undergoing stringent high voltage tests in accordance to EN 60900:2012. All Faithfull VDE rated tools can safely be used when working on live electrical wires at voltages of up to 1,000 volts AC.

These long nose pliers are a combination plier with long half-round section jaws and serrated gripping surfaces. They are ideal for accessing deeply recessed wires and components.

Length: 170mm.
Cutting capacity: 1.6mm.

Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Faithfull VDE01003-6 Long Nose Pliers VDE 170mm
Faithfull VDE01003-6 Long Nose Pliers VDE 170mm
Standard range
Order code: 95-9612
MPN: VDE01003-6

Despatched within 2 working days - 5 in stock
1+ £15.03
Price per unit Ex VAT
Long Nose Pliers Yes No No Yes
Faithfull VDE01003-8 Long Nose Pliers VDE 210mm
Faithfull VDE01003-8 Long Nose Pliers VDE 210mm
Standard range
Order code: 95-9613
MPN: VDE01003-8

Despatched within 2 working days - 1 in stock
1+ £12.77
Price per unit Ex VAT
Long Nose Pliers Yes No No Yes

Trustpilot