Faithfull TT007 HSS Turning Chisel Wooden Boxed Set, 8 Piece

MPN
TT007
Brand
Faithfull
EAN-13
5023969258188
Order Code
95-7901
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £137.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 20 despatched in 2 working days

The Faithfull turning chisels for use on woodturning lathes.

Manufactured from high-speed steel (HSS), these chisels will perform well in both hard and soft woods. They maintain a sharp cutting edge much longer than their carbon steel equivalents, requiring less time being resharpened

They are fitted with full sized, contoured walnut wood handles for user comfort and brass ferrules.

Overall length: 410 mm.

Length of blade: 160 mm.

Set of 8 woodturning tools supplied in a wooden box.

15mm Diamond Point Scraper

15mm Plain Skew Chisel

25mm Plain Skew Chisel

15mm Parting Tool

15mm Round Nose Scraper

8mm Spindle Gouge

16mm Roughing Out Chisel

20mm Roughing Out Chisel


Type Turning chisel
Blade Width Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot