Faithfull RPV05-8 Mechanics Vice with Magnetic Jaws 200mm (8in)

MPN
RPV05-8
Brand
Faithfull
EAN-13
5023969006970
Order Code
97-9407
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    75mm 150mm 200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £142.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Faithfull Mechanics Vice with Magnetic Jaws has the following specifications:

Jaw Width: 200mm (8in).
Jaw Opening Capacity: 200mm (8in).
Clamping Force: up to 3000 N (kg F) / 3.0 Kilo Newton.
Weight: 20.5kg.


Type Bench Vice
Jaw Width 200mm

Reviews

Be the first to submit a review

Trustpilot