Faithfull RPV05-6 Mechanics Vice with Magnetic Jaws 150mm (6in)

MPN
RPV05-6
Brand
Faithfull
EAN-13
5023969006956
Order Code
97-9406
Country of Origin
India
  • Quickly find another product in this range by Jaw Width:

    75mm 150mm 200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £114.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Faithfull Mechanics Vice with Magnetic Jaws has the following specifications:

Jaw Width: 150mm (6in).
Jaw Opening Capacity: 150mm (6in).
Clamping Force: up to 2000 N (kg F) / 2.0 Kilo Newton.
Weight: 13.5kg.


Type Bench Vice
Jaw Width 150mm

Reviews

Be the first to submit a review

Trustpilot