Faithfull RPV05-4 Mechanics Vice with Magnetic Jaws 100mm (4in)

MPN
RPV05-4
Brand
Faithfull
EAN-13
5023969006925
Order Code
97-9402
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Faithfull Mechanics Vice with Magnetic Jaws has the following specifications:

Jaw Width: 100mm (4in).
Jaw Opening Capacity: 100mm (4in).
Clamping Force: up to 1000 N (kg F) / 1.0 Kilo Newton.
Weight: 7.70kg.


Type Bench Vice
Jaw Width 100mm

Reviews

Be the first to submit a review

Trustpilot