Faithfull RPV05-3 Mechanics Vice with Magnetic Jaws 75mm (3in)

MPN
RPV05-3
Brand
Faithfull
EAN-13
5023969006901
Order Code
97-9408
Country of Origin
India
  • Quickly find another product in this range by Jaw Width:

    75mm 150mm 200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This Faithfull Mechanics Vice with Magnetic Jaws has the following specifications:

Jaw Width: 75mm (3in).
Jaw Opening Capacity: 75mm (3in).
Clamping Force: up to 750 N (kg F) / 0.75 Kilo Newton.
Weight: 5.50kg.


Type Bench Vice
Jaw Width 75mm

Reviews

Be the first to submit a review

Trustpilot