Faithfull RPL/6 Revolving Punch Pliers

MPN
RPL/6
Brand
Faithfull
EAN-13
5023969217260
Order Code
95-8868
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.48 £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Faithfull Revolving Punch Pliers are used for making holes in soft materials such as canvas, leather, soft plastics and textiles. Punch pliers are made from hardened heavy gauge sheet metal with an epoxy coating to protect against rust.

The size of the hole to be punched is easily selected by revolving the spring loaded punch head which strikes a fixed anvil. The six hole diameters are 2mm, 2.5mm, 3mm, 3.5mm, 4mm and 4.5mm.


Type Punch pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot