Faithfull RI66-MTKRBTO Heavy-Duty Kerb Lifter

MPN
RI66-MTKRBTO
Brand
Faithfull
EAN-13
5023969002958
Order Code
97-9380
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Faithfull Heavy-Duty Kerb Lifter has a fully galvanised, rust-resistant metal construction with rubber handles and kerb grips. Designed for two-person operation for lifting and laying kerbs, edging stones and paving slabs. The quick operation clamp allows fast and accurate movement of heavy items without stress on the back and knees.

Ideal for ground workers and general builders.

Specification:

Rubber Grip Length: 100mm
Clamping Range: 360mm
Load Capacity: 100kg
Overall Length: 850mm


Type Kerb Lifter

Reviews

Be the first to submit a review

Trustpilot