Faithfull RI60-SPSP3 No.3 Finishing Plane

MPN
RI60-SPSP3
Brand
Faithfull
EAN-13
5023969257457
Order Code
95-8301
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Faithfull No.3 Finishing Plane is ideal for final finishing of cabinet work and general joinery, precision machined for accurate adjustment.

Suitable for both hard and soft woods.

Made with a quality grey cast iron body for strength and stability with precision ground base and sides for flatness and squareness. Machined seatings eliminate movement and blade judder. A lever cap with a brass locking screw secures the blade assembly and enables easy release for sharpening. Wooden handles and guidance knobs maximise user comfort. A solid brass blade adjustment nut completes the appeal of these traditional tools.

Cutter Width: 45mm.
Overall Length: 230mm.


Type Finishing plane
Size 230mm

Reviews

Be the first to submit a review

Trustpilot